Part Details for AE235RAA33NGSP by Coilcraft Inc
Overview of AE235RAA33NGSP by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE235RAA33NGSP
AE235RAA33NGSP CAD Models
AE235RAA33NGSP Part Data Attributes
|
AE235RAA33NGSP
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE235RAA33NGSP
Coilcraft Inc
General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for AE235RAA33NGSP
This table gives cross-reference parts and alternative options found for AE235RAA33NGSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE235RAA33NGSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS235RAA33NGSC | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Coilcraft Inc | AE235RAA33NGSP vs MS235RAA33NGSC |
AE235RAA33NGSW | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Coilcraft Inc | AE235RAA33NGSP vs AE235RAA33NGSW |
MS235RAA33NGSP | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Coilcraft Inc | AE235RAA33NGSP vs MS235RAA33NGSP |
AE235RAA33NGSC | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Coilcraft Inc | AE235RAA33NGSP vs AE235RAA33NGSC |