AE205L2D1Z3G
TE Connectivity
Description: TOGGLE SWITCH, DPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT

Overview of AE205L2D1Z3G by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

CAD Models for AE205L2D1Z3G by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE205L2D1Z3G by TE Connectivity

AE205L2D1Z3G
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
11.43 mm
Body Height
8.89 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
30000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. AE205L2D1Z3G
    TE Connectivity
    TOGGLE SWITCH, DPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT
    VS

Alternate Parts for AE205L2D1Z3G

This table gives cross-reference parts and alternative options found for AE205L2D1Z3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE205L2D1Z3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE205L2D1Z3B TOGGLE SWITCH, DPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE205L2D1Z3G vs AE205L2D1Z3B
Part Number Description Manufacturer Compare
A205MD9Z3G2 TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE BAT TE Connectivity AE205L2D1Z3G vs A205MD9Z3G2
AE205SD1Z3B TOGGLE SWITCH, DPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE205L2D1Z3G vs AE205SD1Z3B
A205MDZ3Q2 TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE BAT TE Connectivity AE205L2D1Z3G vs A205MDZ3Q2
AE205L1D1Z3G TOGGLE SWITCH, DPDT, MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE205L2D1Z3G vs AE205L1D1Z3G
AE205L2D1Z3Q TOGGLE SWITCH, DPDT, MOMENTARY, 2A, 30VDC, PANEL MOUNT TE Connectivity AE205L2D1Z3G vs AE205L2D1Z3Q
AE205LD1Z3Q TOGGLE SWITCH, DPDT, MOMENTARY, 2A, 30VDC, PANEL MOUNT TE Connectivity AE205L2D1Z3G vs AE205LD1Z3Q
A205SD9Z3Q0 TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE BAT TE Connectivity AE205L2D1Z3G vs A205SD9Z3Q0
AE205L1D1Z3Q TOGGLE SWITCH, DPDT, MOMENTARY, 2A, 30VDC, PANEL MOUNT TE Connectivity AE205L2D1Z3G vs AE205L1D1Z3Q
AE205LD1Z3QN TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE TE Connectivity AE205L2D1Z3G vs AE205LD1Z3QN
A205MDZ3G2 TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),QUICK CONNECT TERMINAL,TOGGLE BAT TE Connectivity AE205L2D1Z3G vs A205MDZ3G2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE205L2D1Z3G by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE205L2D1Z3G by TE Connectivity

Select Manufacturer
Which Manufacturer of AE205L2D1Z3G would you like to use for your alert(s)?
  • Please alert me when AE205L2D1Z3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE205L2D1Z3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE205L2D1Z3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE205L2D1Z3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE205L2D1Z3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE205L2D1Z3G by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: