AE205J1ZB00
TE Connectivity
Description: ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER

Overview of AE205J1ZB00 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for AE205J1ZB00 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE205J1ZB00 by TE Connectivity

AE205J1ZB00
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
25 deg
Actuator Color
BLACK
Actuator Type
ROCKER
Additional Feature
BLACK BEVELED FRAME
Body Breadth
11.43 mm
Body Length or Diameter
29.3624 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
(ON)-OFF-(ON)
Contact Resistance
0.03 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VRMS V
Electrical Life
30000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
ROCKER SWITCH
Terminal Length
0.155 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. AE205J1ZB00
    TE Connectivity
    ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER
    VS

Alternate Parts for AE205J1ZB00

This table gives cross-reference parts and alternative options found for AE205J1ZB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE205J1ZB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M2028TJG01-FA-1A Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-FA-1A
M2028TJG01-GA-1H Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-GA-1H
M2028TJG01-FA-1B Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-FA-1B
62115181-0-9-W Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies AE205J1ZB00 vs 62115181-0-9-W
M2028TJG01-FA-1E Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-FA-1E
M2028TJG01-GA-1A Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-GA-1A
M2028TJG01-FA-1F Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-FA-1F
M2028TJG01-FA-1G Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-FA-1G
62115181-0-0-N Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount Carling Technologies AE205J1ZB00 vs 62115181-0-0-N
M2028TJG01-GA-1G Rocker Switch, DPDT, (on)-off-(on), Momentary, Solder Lug Terminal, Rocker Actuator, Panel Mount, NKK Switches AE205J1ZB00 vs M2028TJG01-GA-1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE205J1ZB00 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE205J1ZB00 by TE Connectivity

Select Manufacturer
Which Manufacturer of AE205J1ZB00 would you like to use for your alert(s)?
  • Please alert me when AE205J1ZB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE205J1ZB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE205J1ZB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE205J1ZB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE205J1ZB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE205J1ZB00 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: