Part Details for AE196E25B35SC by Aero-Electric Connector Inc
Overview of AE196E25B35SC by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE196E25B35SC
AE196E25B35SC CAD Models
AE196E25B35SC Part Data Attributes
|
AE196E25B35SC
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE196E25B35SC
Aero-Electric Connector Inc
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for AE196E25B35SC
This table gives cross-reference parts and alternative options found for AE196E25B35SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE196E25B35SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27496E25F35SC | 128 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE196E25B35SC vs MS27496E25F35SC |
MS27496T-25C-35SC | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs MS27496T-25C-35SC |
MS27496E-25F-35JC | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs MS27496E-25F-35JC |
MS27496E25A35SC | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | AE196E25B35SC vs MS27496E25A35SC |
MS27496E-25E-35JC | MIL Series Connector, 128 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs MS27496E-25E-35JC |
MS27496T-25B-35JC | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs MS27496T-25B-35JC |
MB912E25N35SC | 128 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE196E25B35SC vs MB912E25N35SC |
MS27496G-25C-35JC | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs MS27496G-25C-35JC |
76020E-25F-35SC | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs 76020E-25F-35SC |
MS27496T-25B-35SC | MIL Series Connector, 128 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E25B35SC vs MS27496T-25B-35SC |