Part Details for AE196E13B8PD by Aero-Electric Connector Inc
Overview of AE196E13B8PD by Aero-Electric Connector Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE196E13B8PD
AE196E13B8PD CAD Models
AE196E13B8PD Part Data Attributes
|
AE196E13B8PD
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
AE196E13B8PD
Aero-Electric Connector Inc
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for AE196E13B8PD
This table gives cross-reference parts and alternative options found for AE196E13B8PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE196E13B8PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76020G-13B-8PD | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E13B8PD vs 76020G-13B-8PD |
MS27496E13B8PD | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | AE196E13B8PD vs MS27496E13B8PD |
MB912E13A08PD | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE196E13B8PD vs MB912E13A08PD |
MS27496E13A08PD | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | AE196E13B8PD vs MS27496E13A08PD |
76020E-13D-8PD | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E13B8PD vs 76020E-13D-8PD |
76020G-13C-8HD | MIL Series Connector, 8 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E13B8PD vs 76020G-13C-8HD |
MS27496G-13N-8HD | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E13B8PD vs MS27496G-13N-8HD |
76020G-13N-8PD | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E13B8PD vs 76020G-13N-8PD |
MS27496Y13B08PD | CONNECTOR, 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | AE196E13B8PD vs MS27496Y13B08PD |
76020G-13D-8HD | MIL Series Connector, 8 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | AE196E13B8PD vs 76020G-13D-8HD |