AE168T21F41SB
Aero-Electric Connector Inc
Description: MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of AE168T21F41SB by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for AE168T21F41SB by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE168T21F41SB by Aero-Electric Connector Inc

AE168T21F41SB
Aero-Electric Connector Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
41
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
41
Want to compare parts?
  1. AE168T21F41SB
    Aero-Electric Connector Inc
    MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for AE168T21F41SB

This table gives cross-reference parts and alternative options found for AE168T21F41SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE168T21F41SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468Y21D41SB 41 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE168T21F41SB vs MS27468Y21D41SB
MS27468Y21A41SB CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T21F41SB vs MS27468Y21A41SB
74010T-21C-41SB MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs 74010T-21C-41SB
MB914E21N41SB CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T21F41SB vs MB914E21N41SB
74010T-21D-41SB MIL Series Connector, 41 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs 74010T-21D-41SB
MB914E21A41SB CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T21F41SB vs MB914E21A41SB
MS27468E-21E-41SB MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs MS27468E-21E-41SB
74010E-21E-41JB MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs 74010E-21E-41JB
MB914Y21A41SB CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T21F41SB vs MB914Y21A41SB
MS27468E21A41SB CONNECTOR, 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T21F41SB vs MS27468E21A41SB
Part Number Description Manufacturer Compare
74010G-21D-41SB MIL Series Connector, 41 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs 74010G-21D-41SB
MS27468T-21B-41SB MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs MS27468T-21B-41SB
MB914E21N41SB CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168T21F41SB vs MB914E21N41SB
MS27468E21F41SB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE168T21F41SB vs MS27468E21F41SB
MS27468T21B41SB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency AE168T21F41SB vs MS27468T21B41SB
MS27468G-21N-41SB MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs MS27468G-21N-41SB
74010G-21N-41JB MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs 74010G-21N-41JB
AE168T21A41SB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc AE168T21F41SB vs AE168T21A41SB
MS27468T-21E-41SB MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168T21F41SB vs MS27468T-21E-41SB
AE168E21F41SB MIL Series Connector, 41 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc AE168T21F41SB vs AE168E21F41SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE168T21F41SB by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE168T21F41SB by Aero-Electric Connector Inc

  • Please alert me when AE168T21F41SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AE168T21F41SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE168T21F41SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AE168T21F41SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE168T21F41SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE168T21F41SB by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: