Datasheets
AE168E19F32SD by: Aero-Electric Connector Inc

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Part Details for AE168E19F32SD by Aero-Electric Connector Inc

Overview of AE168E19F32SD by Aero-Electric Connector Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for AE168E19F32SD

AE168E19F32SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE168E19F32SD Part Data Attributes

AE168E19F32SD Aero-Electric Connector Inc
Buy Now Datasheet
Compare Parts:
AE168E19F32SD Aero-Electric Connector Inc MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 32
Contact Sizes 20
Coupling Type BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 32

Alternate Parts for AE168E19F32SD

This table gives cross-reference parts and alternative options found for AE168E19F32SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE168E19F32SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27468T19F32JD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity AE168E19F32SD vs MS27468T19F32JD
MS27468G-19N-32JD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs MS27468G-19N-32JD
74010G-19D-32JD MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010G-19D-32JD
MS27468E-19D-32JD MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs MS27468E-19D-32JD
74010G-19C-32SD MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010G-19C-32SD
MB914Y19N32SD 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE168E19F32SD vs MB914Y19N32SD
AE168E19A32SD MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc AE168E19F32SD vs AE168E19A32SD
MB914T19F32SD CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168E19F32SD vs MB914T19F32SD
MS27468T-19E-32SD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs MS27468T-19E-32SD
74010T-19E-32JD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010T-19E-32JD
Part Number Description Manufacturer Compare
MS27468G-19B-32SD MIL Series Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs MS27468G-19B-32SD
74010T-19N-32JD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010T-19N-32JD
MS27468T19A32SD 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE168E19F32SD vs MS27468T19A32SD
74010T-19E-32SD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010T-19E-32SD
74010E-19D-32SD MIL Series Connector, 32 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010E-19D-32SD
MB914Y19A32SD 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE168E19F32SD vs MB914Y19A32SD
MS27468E19A32SD 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP AE168E19F32SD vs MS27468E19A32SD
MS27468Y19A32SD CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity AE168E19F32SD vs MS27468Y19A32SD
74010E-19N-32JD MIL Series Connector, 32 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc AE168E19F32SD vs 74010E-19N-32JD
MS27468T19B32SD(LC) MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation AE168E19F32SD vs MS27468T19B32SD(LC)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE168E19F32SD by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE168E19F32SD by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE168E19F32SD would you like to use for your alert(s)?
  • Please alert me when AE168E19F32SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE168E19F32SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE168E19F32SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE168E19F32SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE168E19F32SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE168E19F32SD by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: