Part Details for AE15B-UW-S24 by CUI Inc
Overview of AE15B-UW-S24 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AE15B-UW-S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-AE15B-UW-S24-ND
|
DigiKey | DC-DC ISOLATED, 15 W, 200~1500 V Min Qty: 12 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$41.9608 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 15W, 200-1500Vdc in, 24V 0.625A, regulated 1out, DIP | 0 |
|
$89.9900 | Buy Now |
Part Details for AE15B-UW-S24
AE15B-UW-S24 CAD Models
AE15B-UW-S24 Part Data Attributes
|
AE15B-UW-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-UW-S24
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AE15B-UW-S24
This table gives cross-reference parts and alternative options found for AE15B-UW-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15B-UW-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15B-UW-S24-T | DC-DC Regulated Power Supply Module | CUI Inc | AE15B-UW-S24 vs AE15B-UW-S24-T |