Part Details for AE15B-EW-S15-DIN by CUI Inc
Overview of AE15B-EW-S15-DIN by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for AE15B-EW-S15-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-AE15B-EW-S15-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 15V 15W Min Qty: 12 Lead time: 19 Weeks Container: Tray | Limited Supply - Call |
|
$33.9358 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, DIN Rail Mt, 15 W, 100-1000Vdc in, 15V 1A, regulated, 1out | 0 |
|
$74.9900 | Buy Now |
Part Details for AE15B-EW-S15-DIN
AE15B-EW-S15-DIN CAD Models
AE15B-EW-S15-DIN Part Data Attributes
|
AE15B-EW-S15-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
AE15B-EW-S15-DIN
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AE15B-EW-S15-DIN
This table gives cross-reference parts and alternative options found for AE15B-EW-S15-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE15B-EW-S15-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE15-EW-S15-T | 15 Vdc, 1 A, 15 W, 100~1000 Vdc Input Range | CUI Inc | AE15B-EW-S15-DIN vs AE15-EW-S15-T |