Part Details for AE140B10980 by Anatech Electronics Inc
Overview of AE140B10980 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE140B10980
AE140B10980 CAD Models
AE140B10980 Part Data Attributes
|
AE140B10980
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE140B10980
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 25.4 mm | |
Input Connector | SMA FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | SMA FEMALE | |
Output Impedance | 50 OHM Ω | |
Width | 25.4 mm |