Datasheets
AE119A-81-61 by:

0MHz - 12400MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.2dB INSERTION LOSS-MAX

Part Details for AE119A-81-61 by Cobham RFMW Solutions

Overview of AE119A-81-61 by Cobham RFMW Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AE119A-81-61

AE119A-81-61 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AE119A-81-61 Part Data Attributes

AE119A-81-61 Cobham RFMW Solutions
Buy Now Datasheet
Compare Parts:
AE119A-81-61 Cobham RFMW Solutions 0MHz - 12400MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.2dB INSERTION LOSS-MAX
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROFLEX/WEINSCHEL INC
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Attenuation-Nom 81 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
Insertion Loss-Max 2.2 dB
Operating Frequency-Max 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 54 °C
Operating Temperature-Min
RF/Microwave Device Type VARIABLE ATTENUATOR
VSWR-Max 1.55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE119A-81-61 by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE119A-81-61 by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of AE119A-81-61 would you like to use for your alert(s)?
  • Please alert me when AE119A-81-61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE119A-81-61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE119A-81-61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE119A-81-61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE119A-81-61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE119A-81-61 by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: