AE108MD1WQ
TE Connectivity
Description: TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 30VDC, PANEL MOUNT

Overview of AE108MD1WQ by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Automotive

CAD Models for AE108MD1WQ by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE108MD1WQ by TE Connectivity

AE108MD1WQ
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
SHORT BAT
Body Breadth
6.7 mm
Body Height
9.09 mm
Body Length or Diameter
12.7 mm
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@30VDC
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Electrical Life
30000 Cycle(s)
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Termination Type
WIRE WRAP
Want to compare parts?
  1. AE108MD1WQ
    TE Connectivity
    TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 30VDC, PANEL MOUNT
    VS

Alternate Parts for AE108MD1WQ

This table gives cross-reference parts and alternative options found for AE108MD1WQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE108MD1WQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AE108MD1WB TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108MD1WB
Part Number Description Manufacturer Compare
AE108L1D1WB TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108L1D1WB
AE108LD1WG TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108LD1WG
AE108SD1WQ TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 30VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108SD1WQ
AE108MD1WB TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108MD1WB
AE108L1D1WQ TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 30VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108L1D1WQ
AE108LD1WB TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108LD1WB
AE108SD1WG TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108SD1WG
AE108MD1WG TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108MD1WG
AE108SD1WB TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, PANEL MOUNT TE Connectivity AE108MD1WQ vs AE108SD1WB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE108MD1WQ by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE108MD1WQ by TE Connectivity

Select Manufacturer
Which Manufacturer of AE108MD1WQ would you like to use for your alert(s)?
  • Please alert me when AE108MD1WQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE108MD1WQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE108MD1WQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE108MD1WQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE108MD1WQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE108MD1WQ by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: