Part Details for AE108MD1AV2Q04 by TE Connectivity
Overview of AE108MD1AV2Q04 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE108MD1AV2Q04
AE108MD1AV2Q04 CAD Models
AE108MD1AV2Q04 Part Data Attributes
|
AE108MD1AV2Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE108MD1AV2Q04
TE Connectivity
Toggle Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for AE108MD1AV2Q04
This table gives cross-reference parts and alternative options found for AE108MD1AV2Q04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE108MD1AV2Q04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE108L1D1AV2Q | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 30VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | AE108MD1AV2Q04 vs AE108L1D1AV2Q |
A108SD9AV2Q | TOGGLE SWITCH,VERTICAL R/A,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE BAT,5 | TE Connectivity | AE108MD1AV2Q04 vs A108SD9AV2Q |
A108MD9AV2Q | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 30VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | AE108MD1AV2Q04 vs A108MD9AV2Q |
AE108LD1AV2G | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | AE108MD1AV2Q04 vs AE108LD1AV2G |
AE108L1D1AV2B | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | AE108MD1AV2Q04 vs AE108L1D1AV2B |
AE108MD1AV2G | TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | AE108MD1AV2Q04 vs AE108MD1AV2G |