Part Details for AE103SD1CQ04 by TE Connectivity
Overview of AE103SD1CQ04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AE103SD1CQ04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8090
|
Newark | Ae103Sd1Cq04 |Alcoswitch Te Connectivity AE103SD1CQ04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.9200 / $6.7400 | Buy Now |
DISTI #
506-AE103SD1CQ04
|
Mouser Electronics | Toggle Switches SPDT 5AMP T/H TOGGLE SWITCH RoHS: Compliant | 366 |
|
$4.2400 / $6.0600 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk RoHS: Compliant |
3 Partner Stock |
|
$4.2200 / $6.7500 | Buy Now |
DISTI #
3-1825142-1
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.3700 / $4.4000 | Buy Now |
DISTI #
3-1825142-1
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 5A/125VAC, 5A/28VDC, -30÷85°C Min Qty: 500 | 0 |
|
$3.8600 | RFQ |
DISTI #
000000000002659210
|
Sager | Toggle Switches SPDT 5AMP T/H TOGGLE SWITCH Min Qty: 500 | 0 |
|
$3.2600 / $4.1700 | Buy Now |
DISTI #
C1S757100080864
|
Chip1Stop | Toggle Switch RoHS: Compliant | 3 |
|
$5.2100 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount Bulk RoHS: Compliant |
3 Partner Stock |
|
$4.2200 / $6.7500 | Buy Now |
Part Details for AE103SD1CQ04
AE103SD1CQ04 CAD Models
AE103SD1CQ04 Part Data Attributes
|
AE103SD1CQ04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AE103SD1CQ04
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | LEVER | |
Body Breadth | 6.6 mm | |
Body Height | 10.39 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for AE103SD1CQ04
This table gives cross-reference parts and alternative options found for AE103SD1CQ04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE103SD1CQ04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE103SD1CQ | Toggle Switch, SPDT, Latched, 2A, 30VDC, Solder Terminal, Baton Long Type Actuator, Through Hole-straight | TE Connectivity | AE103SD1CQ04 vs AE103SD1CQ |
AE103SD1CQN | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE BAT,3 | TE Connectivity | AE103SD1CQ04 vs AE103SD1CQN |