There are no models available for this part yet.
Overview of AE101MD1AB04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Automotive
Price & Stock for AE101MD1AB04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ7632
|
Newark | Ae101Md1Ab04 |Alcoswitch Te Connectivity AE101MD1AB04 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$5.4700 | Buy Now | |
DISTI #
16M2401
|
Newark | Switch, Toggle, Spdt, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Ae Series, Contact Current Max:-, Switch Mounting:-, Contact Voltage Ac Nom:20V, Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity AE101MD1AB04 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now | |
DISTI #
2266-AE101MD1AB04-ND
|
DigiKey | SWITCH TOGGLE SPDT Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
309 In Stock |
|
$4.3900 / $4.5600 | Buy Now | |
DISTI #
1825142-1
|
Avnet Americas | AE101MD1AB04 - Bulk (Alt: 1825142-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.5284 / $4.2461 | Buy Now | |
DISTI #
506-AE101MD1AB04
|
Mouser Electronics | Toggle Switches SPDT 0.4VA T/H TOGGLE SWITCH RoHS: Compliant | 36 |
|
$4.3900 / $6.2900 | Buy Now | |
Onlinecomponents.com | Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
309 Partner Stock |
|
$3.7800 / $8.3000 | Buy Now | ||
DISTI #
000000000002659196
|
Sager | Toggle Switches SPDT 0.4VA T/H TOGGLE SWITCH Min Qty: 500 | 0 |
|
$3.4000 / $4.3600 | Buy Now | |
Master Electronics | Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant |
309 Partner Stock |
|
$3.7800 / $8.3000 | Buy Now |
CAD Models for AE101MD1AB04 by TE Connectivity
Part Data Attributes for AE101MD1AB04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Finish
|
NICKEL
|
Actuator Type
|
LEVER
|
Body Breadth
|
12.7 mm
|
Body Height
|
6.6 mm
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000 V
|
Electrical Life
|
6000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Termination Type
|
SOLDER
|