Part Details for ADXRS300ABG-REEL by Analog Devices Inc
Overview of ADXRS300ABG-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part Details for ADXRS300ABG-REEL
ADXRS300ABG-REEL CAD Models
ADXRS300ABG-REEL Part Data Attributes
|
ADXRS300ABG-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS300ABG-REEL
Analog Devices Inc
±300°/sec Single Chip Yaw Rate Gyro with Signal Conditioning
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 7 X 7 MM, 3 MM HEIGHT, BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | unknown | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for ADXRS300ABG-REEL
This table gives cross-reference parts and alternative options found for ADXRS300ABG-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS300ABG-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADXRS300ABG | Analog Devices Inc | Check for Price | ±300°/sec Single Chip Yaw Rate Gyro with Signal Conditioning | ADXRS300ABG-REEL vs ADXRS300ABG |
ADXRS610WBBGZA | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | ADXRS300ABG-REEL vs ADXRS610WBBGZA |
ADXRS620WBBGZA | Analog Devices Inc | Check for Price | ±300°/sec Yaw Rate Gyro | ADXRS300ABG-REEL vs ADXRS620WBBGZA |
ADXRS610BBGZ-RL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CBGA32, 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32, Analog IC:Other | ADXRS300ABG-REEL vs ADXRS610BBGZ-RL |
ADXRS620BBGZ | Analog Devices Inc | $48.5539 | ±300°/sec Yaw Rate Gyro | ADXRS300ABG-REEL vs ADXRS620BBGZ |