-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow noise, dual-axis MEMS Gyroscope for Stabilization Applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS290BCEZ-RL7 | Analog Devices | Digital 2-Axis Gyroscope Consu | |
ADXRS290BCEZ-RL | Analog Devices | Digital 2-Axis Gyroscope Consu | |
ADXRS290BCEZ | Analog Devices | Digital 2-Axis Gyroscope Consu |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6158
|
Newark | Mems Gyroscope, 2.7-5V, Lga-18, Sensing Axis:Pitch, Roll, Supply Voltage Min:2.7V, Supply Voltage Max:5V, No. Of Pins:18Pins, Product Range:-, Msl:Msl 3 - 168 Hours, Full Scale Rate Range:± 100°/S, Mems Sensor Output:Digital Rohs Compliant: Yes |Analog Devices ADXRS290BCEZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.5200 / $23.3400 | Buy Now |
DISTI #
505-ADXRS290BCEZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 18LGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1594 In Stock |
|
$16.3750 / $24.5800 | Buy Now |
DISTI #
584-ADXRS290BCEZ
|
Mouser Electronics | Gyroscopes Digital 2-Axis Gyroscope Consumer Market RoHS: Compliant | 2554 |
|
$16.3800 / $22.2900 | Buy Now |
|
Analog Devices Inc | Digital 2-Axis Gyroscope Consu Package Multiple: 1 | 319 |
|
$11.6500 / $26.4300 | Buy Now |
|
Win Source Electronics | Ultralow Noise, Dual-Axis MEMS Gyroscope | IC GYROSCOPE YAW RATE 18LGA | 5530 |
|
$16.9570 / $25.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS290BCEZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS290BCEZ
Analog Devices Inc
Ultralow noise, dual-axis MEMS Gyroscope for Stabilization Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-18 | |
Pin Count | 18 | |
Manufacturer Package Code | CE-18-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B18 | |
Length | 5.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.5 mm |