-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Axis, ±0.5 g/±1 g/±2 g/±4 g Digital Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXL313WACPZ-RL7 | Analog Devices | .5-4g Digital Output Three-Axi | |
ADXL313WACPZ-RL | Analog Devices | .5-4g Digital Output Three-Axi |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6134
|
Newark | Accelerometer, Digital, X/Y/Z Axis, 4G, Sensing Range - Accelerometer:± 0.5G, ± 1G, ± 2G, ± 4G, Sensing Axis:X, Y, Z, No. Of Pins:32Pins, Sensitivity Typ:1024Lsb/G, 512Lsb/G, 256Lsb/G, 128Lsb/G, Supply Voltage Min:2V, Product Range:-Rohs Compliant: Yes |Analog Devices ADXL313WACPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.7500 / $13.0800 | Buy Now |
DISTI #
505-ADXL313WACPZ-RLCT-ND
|
DigiKey | ACCELEROMETER 0.5-4G 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1868 In Stock |
|
$7.0625 / $14.7300 | Buy Now |
DISTI #
584-ADXL313WACPZ-RL
|
Mouser Electronics | Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer RoHS: Compliant | 7467 |
|
$7.0900 / $12.4200 | Buy Now |
DISTI #
V36:1790_15940931
|
Arrow Electronics | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2410 | Americas - 4000 |
|
$7.0460 | Buy Now |
DISTI #
V72:2272_15940931
|
Arrow Electronics | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1178 |
|
$7.1160 / $7.6760 | Buy Now |
DISTI #
26687534
|
Verical | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$7.0460 | Buy Now |
DISTI #
81029912
|
Verical | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 4000 |
|
$7.0460 | Buy Now |
DISTI #
61763659
|
Verical | Accelerometer Triple ±0.5g/±1g/±2g/±4g 3.3V Automotive AEC-Q100 32-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 1178 |
|
$7.1160 / $7.6760 | Buy Now |
DISTI #
ADXL313WACPZ-RL
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 4000 | 0 |
|
$7.3800 | Buy Now |
DISTI #
C1S103103260484
|
Chip1Stop | Accelerometers RoHS: Compliant | 4000 |
|
$7.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXL313WACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXL313WACPZ-RL
Analog Devices Inc
3-Axis, ±0.5 g/±1 g/±2 g/±4 g Digital Accelerometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, 1.45 MM HEIGHT, ROHS COMPLIANT, MO-254LJJD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADXL313WACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXL313WACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXL313WACPZ-RL7 | 3-Axis, ±0.5 g/±1 g/±2 g/±4 g Digital Accelerometer | Analog Devices Inc | ADXL313WACPZ-RL vs ADXL313WACPZ-RL7 |