ADWISM-453232-1R0K-T
Adiva Technology Inc
Description: General Purpose Inductor, 1uH, 10%, 1812,

Overview of ADWISM-453232-1R0K-T by Adiva Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADWISM-453232-1R0K-T by Adiva Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADWISM-453232-1R0K-T by Adiva Technology Inc

ADWISM-453232-1R0K-T
Adiva Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADIVA TECHNOLOGY INC
Package Description
1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Molded Chip
DC Resistance
0.5 Ω
Inductance-Nom (L)
1 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.45 A
Self Resonance Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. ADWISM-453232-1R0K-T
    Adiva Technology Inc
    General Purpose Inductor, 1uH, 10%, 1812,
    VS

Alternate Parts for ADWISM-453232-1R0K-T

This table gives cross-reference parts and alternative options found for ADWISM-453232-1R0K-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADWISM-453232-1R0K-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCI4532F-1R0K General Purpose Inductor, 1uH, 10%, 1812 Tai-Tech Advanced Electronics Co Ltd ADWISM-453232-1R0K-T vs WCI4532F-1R0K
GL453232W1R0KA General Purpose Inductor, 1uH, 10%, 1812 Jk Multilayer Technology Co Ltd ADWISM-453232-1R0K-T vs GL453232W1R0KA
LC4532321R0KT General Purpose Inductor, 1uH, 10%, 1812 Chaozhou Three-circle (group) co Ltd ADWISM-453232-1R0K-T vs LC4532321R0KT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADWISM-453232-1R0K-T by Adiva Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADWISM-453232-1R0K-T by Adiva Technology Inc

  • Please alert me when ADWISM-453232-1R0K-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADWISM-453232-1R0K-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADWISM-453232-1R0K-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADWISM-453232-1R0K-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADWISM-453232-1R0K-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADWISM-453232-1R0K-T by Adiva Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: