Part Details for ADVCTCXOH-AC3-15.36M by Adiva Technology Inc
Overview of ADVCTCXOH-AC3-15.36M by Adiva Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADVCTCXOH-AC3-15.36M
ADVCTCXOH-AC3-15.36M CAD Models
ADVCTCXOH-AC3-15.36M Part Data Attributes
|
ADVCTCXOH-AC3-15.36M
Adiva Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ADVCTCXOH-AC3-15.36M
Adiva Technology Inc
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADIVA TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Physical Dimension | 18.3mm x 11.7mm x 5.0mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |