There are no models available for this part yet.
Overview of ADV7188BSTZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7188BSTZ | Analog Devices | 12-bitSD Video Decoder m/OSD & |
Price & Stock for ADV7188BSTZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK9070
|
Newark | Video Decoder, 12Bit, 54Msps, Lqfp, Ic Type:-, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Lqfp, No. Of Pins:80Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7188BSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$44.2500 / $54.4800 | Buy Now | |
DISTI #
ADV7188BSTZ-ND
|
DigiKey | IC DECODER VID MULTIFORM 80LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
81 In Stock |
|
$33.0375 / $50.6400 | Buy Now | |
DISTI #
584-ADV7188BSTZ
|
Mouser Electronics | Video ICs 12-bitSD Video Decoder m/OSD &TTXT RoHS: Compliant | 120 |
|
$37.7600 / $49.0500 | Buy Now | |
DISTI #
E54:1762_00115935
|
Arrow Electronics | Video Decoder 4 ADC 12bit 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 | Europe - 29 |
|
$31.3700 / $39.1300 | Buy Now | |
Analog Devices Inc | 12-bitSD Video Decoder m/OSD & Package Multiple: 1 | 1051 |
|
$17.8900 / $50.6400 | Buy Now | ||
DISTI #
26635500
|
Verical | Video Decoder 4 ADC 12bit 80-Pin LQFP Tray RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 1026 |
|
$31.7200 | Buy Now | |
DISTI #
69171680
|
Verical | Video Decoder 4 ADC 12bit 80-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 29 |
|
$31.3700 / $39.1300 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$22.0000 / $33.8500 | Buy Now |
CAD Models for ADV7188BSTZ by Analog Devices Inc
Part Data Attributes for ADV7188BSTZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP-80
|
Pin Count
|
80
|
Manufacturer Package Code
|
ST-80-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
IT ALSO REQUIRES 1.65V TO 2V SUPPLY
|
Consumer IC Type
|
COLOR SIGNAL DECODER
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
80
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP80,.64SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
Alternate Parts for ADV7188BSTZ
This table gives cross-reference parts and alternative options found for ADV7188BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7188BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7189BBSTZ | High Performance 12-bit Video Decoder with Noise Shaped Video® ADCs | Analog Devices Inc | ADV7188BSTZ vs ADV7189BBSTZ |
Related Parts for ADV7188BSTZ
-
ADUC832BCPMicrocontrollers
-
ADS1013IRUGRAnalog to Digital Converters
-
LTC4301IMS8#TRPBFOther Analog ICs
-
LTC1387CSW#TRPBFLine Driver or Receivers
-
LM2587SX-ADJSwitching Regulator or Controllers
-
ADR4533ARZ-R7Voltage References
-
ADV7513BSWZOther Consumer ICs
-
ADV7341BSTZDigital to Analog Converters
-
ADSP-BF561SBBCZ-5ADigital Signal Processors