-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7181CWBSTZ-ND
|
DigiKey | IC VIDEO DECODER SDTV RGB 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
30 In Stock |
|
$15.8754 / $22.2000 | Buy Now |
DISTI #
584-ADV7181CWBSTZ
|
Mouser Electronics | Video ICs 10-bit SD/HD Decoder in 64-pin PKG RoHS: Compliant | 118 |
|
$15.8500 / $22.1900 | Buy Now |
DISTI #
26635496
|
Verical | Video Decoder 4 ADC 10bit Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Americas - 3655 |
|
$14.6026 / $16.7500 | Buy Now |
|
Rochester Electronics | ADV7181C - 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 10836 |
|
$14.1200 / $16.6100 | Buy Now |
|
ComSIT USA | 10-BIT, INTEGRATED, MULTIFORMAT SDTV VIDEO DECODER AND RGB GRAPHICS DIGITIZER Color Signal Decoder, PQFP64 RoHS: Compliant | Europe - 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7181CWBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7181CWBSTZ
Analog Devices Inc
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 10 X 10MM, ROHS COMPLIANT, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV7181CWBSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7181CWBSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7181CWBSTZ-REEL | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181CWBSTZ vs ADV7181CWBSTZ-REEL |
ADV7181BBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181CWBSTZ vs ADV7181BBCPZ |
ADV7181BCP | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181CWBSTZ vs ADV7181BCP |