There are no models available for this part yet.
Overview of ADV7180KCP32Z-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for ADV7180KCP32Z-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK9060
|
Newark | Video Decoder, 10Bit, 86Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.65V, Supply Voltage Max:2V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7180KCP32Z-RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4351 |
|
$5.7400 / $11.1300 | Buy Now | |
DISTI #
ADV7180KCP32Z-RLCT-ND
|
DigiKey | IC VIDEO DECODER 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1410 In Stock |
|
$6.0875 / $13.0800 | Buy Now | |
DISTI #
584-ADV7180KCP32Z-R
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 2972 |
|
$6.0800 / $12.6600 | Buy Now | |
DISTI #
44568347
|
Verical | Video Decoder 1 ADC 10bit 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$5.8440 | Buy Now | |
Bristol Electronics | 1627 |
|
RFQ | ||||
DISTI #
SMC-ADV7180KCP32Z-RL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3927 |
|
RFQ | ||
Win Source Electronics | IC VIDEO DECODER 10BIT 32LFCSP | 7440 |
|
$6.5950 / $9.8920 | Buy Now |
CAD Models for ADV7180KCP32Z-RL by Analog Devices Inc
Part Data Attributes for ADV7180KCP32Z-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
LFCSP-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Consumer IC Type
|
COLOR SIGNAL DECODER
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
85 mA
|
Supply Voltage-Max (Vsup)
|
2 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ADV7180KCP32Z-RL
This table gives cross-reference parts and alternative options found for ADV7180KCP32Z-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7180KCP32Z-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7183BKSTZ | COLOR SIGNAL DECODER, PQFP80, LEAD FREE, MS-026-BEC, LQFP-80 | Analog Devices Inc | ADV7180KCP32Z-RL vs ADV7183BKSTZ |
ADV7183BBSTZ | COLOR SIGNAL DECODER, PQFP80, LEAD FREE, MS-026-BEC, LQFP-80 | Rochester Electronics LLC | ADV7180KCP32Z-RL vs ADV7183BBSTZ |
ADV7180KCP32Z | 10-Bit, 4x Oversampling SDTV Video Decoder | Analog Devices Inc | ADV7180KCP32Z-RL vs ADV7180KCP32Z |
ADV7183BKSTZ | COLOR SIGNAL DECODER, PQFP80, LEAD FREE, MS-026-BEC, LQFP-80 | Rochester Electronics LLC | ADV7180KCP32Z-RL vs ADV7183BKSTZ |
ADV7183BBSTZ | 10-Bit NTSC/PAL/SECAM TV & Video Decoder | Analog Devices Inc | ADV7180KCP32Z-RL vs ADV7183BBSTZ |
Related Parts for ADV7180KCP32Z-RL
-
MPC555LFAVR40Microcontrollers
-
ADS7843EAnalog to Digital Converters
-
ADXL213AEOther Analog ICs
-
TPS53659RSBRSwitching Regulator or Controllers
-
AD1983JCPZOther Consumer ICs
-
ADV7127KRUZ50Digital to Analog Converters
-
ADP3408ARU-2.5-RL7Power Management Circuits
-
ADV7180KCP32ZColor Signal Converters
-
UCC27211AQDDARQ1MOSFET Drivers