-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampling SDTV Video Decoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6110
|
Newark | Video Decoder, 10Bit, 86Msps, Lqfp, Ic Type:-, Supply Voltage Min:1.65V, Supply Voltage Max:2V, Ic Case/Package:Lqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7180BSTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$19.9100 / $25.5200 | Buy Now |
DISTI #
505-ADV7180BSTZ-ND
|
DigiKey | IC VIDEO DECODER 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
138 In Stock |
|
$13.9248 / $15.2700 | Buy Now |
DISTI #
584-ADV7180BSTZ
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 142 |
|
$15.9200 / $26.1900 | Buy Now |
DISTI #
V99:2348_06224343
|
Arrow Electronics | Video Decoder 1 ADC 10bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 | Americas - 35 |
|
$14.9500 | Buy Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 1 | 860 |
|
$8.8300 / $15.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$10.5900 / $48.2200 | Buy Now |
DISTI #
27107427
|
Verical | Video Decoder 1 ADC 10bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 44 Package Multiple: 44 | Americas - 792 |
|
$14.2821 / $16.3824 | Buy Now |
DISTI #
61141650
|
Verical | Video Decoder 1 ADC 10bit 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 35 |
|
$14.9500 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7180BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180BSTZ
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | ST-64-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 2V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV7180BSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7180BSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7181CWBSTZ-REEL | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7180BSTZ vs ADV7181CWBSTZ-REEL |
ADV7181BBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7180BSTZ vs ADV7181BBCPZ |
ADV7181BCP | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7180BSTZ vs ADV7181BCP |