Part Details for ADV7127KRUZ50-REEL by Analog Devices Inc
Overview of ADV7127KRUZ50-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADV7127KRUZ50-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV7127KRUZ50-REEL-ND
|
DigiKey | IC DAC 10BIT A-OUT 24TSSOP Min Qty: 40 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
70055 In Stock |
|
$7.5700 | Buy Now |
DISTI #
ADV7127KRUZ50-REELTR-ND
|
DigiKey | IC DAC 10BIT A-OUT 24TSSOP Min Qty: 40 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | SINGLE HIGH SPEED VIDEO DAC I. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.3600 | Buy Now |
|
Rochester Electronics | ADV7127 - CMOS, 240 MHz 10-Bit High Speed Video DAC RoHS: Compliant Status: Active Min Qty: 1 | 70055 |
|
$6.5000 / $7.6400 | Buy Now |
Part Details for ADV7127KRUZ50-REEL
ADV7127KRUZ50-REEL CAD Models
ADV7127KRUZ50-REEL Part Data Attributes
|
ADV7127KRUZ50-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7127KRUZ50-REEL
Analog Devices Inc
CMOS, 240 MHz, 10-Bit, High Speed Video DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADV7127KRUZ50-REEL
This table gives cross-reference parts and alternative options found for ADV7127KRUZ50-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7127KRUZ50-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7127KRU50-REEL | IC PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PDSO24, TSSOP-24, Digital to Analog Converter | Analog Devices Inc | ADV7127KRUZ50-REEL vs ADV7127KRU50-REEL |