Converters
ADV7123KSTZ140
Description: CMOS, 330 MHz Triple 10-Bit High Speed Video DAC

Overview of ADV7123KSTZ140 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance

Available Datasheets

Part # Manufacturer Description Datasheet
ADV7123KSTZ140-RL Analog Devices TRIPLE HIGH SPEED VIDEO DAC I.

Price & Stock for ADV7123KSTZ140 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADV7123KSTZ140-ND
DigiKey IC DAC 10BIT A-OUT 48LQFP Min Qty: 205 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 205 $21.8780
$21.8780 Buy Now
Analog Devices Inc TRIPLE HIGH SPEED VIDEO DAC I. Package Multiple: 1 1645
  • 1 $20.0600
  • 1,000 $8.8000
$8.8000 / $20.0600 Buy Now
Quest Components PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP48 12
  • 1 $22.2600
  • 12 $21.1470
$21.1470 / $22.2600 Buy Now
Quest Components PARALLEL, WORD INPUT LOADING, 10-BIT DAC, PQFP48 1
  • 1 $14.4600
$14.4600 Buy Now
DISTI # ADV7123KSTZ140
TME IC: D/A converter, 10bit, 330Msps, Ch: 3, 3/3.6/5V, LQFP48, -40÷85°C Min Qty: 1 0
  • 1 $16.9000
  • 3 $15.2000
  • 10 $13.4000
$13.4000 / $16.9000 RFQ
ComSIT USA CMOS, 330 MHZ TRIPLE 10-BIT HIGH SPEED VIDEO DAC D/A Converter, 1 Func, Parallel, Word Input Loading, PQFP48 RoHS: Compliant Stock EU - 133
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # ADV7123KSTZ140
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 1 0
RFQ
Win Source Electronics IC DAC VIDEO TRPL HI SPD 48LQFP / DAC 3-CH Segment 10-bit 48-Pin LQFP Tray 3188
  • 8 $7.0420
  • 18 $5.7780
  • 27 $5.5980
  • 37 $5.4170
  • 48 $5.2370
  • 64 $4.6950
$4.6950 / $7.0420 Buy Now

CAD Models for ADV7123KSTZ140 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADV7123KSTZ140 by Analog Devices Inc

ADV7123KSTZ140
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, MS-026BBC, LQFP-48
Pin Count
48
Manufacturer Package Code
ST-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
1.4 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
3
Number of Bits
10
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
72 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. ADV7123KSTZ140
    Analog Devices Inc
    CMOS, 330 MHz Triple 10-Bit High Speed Video DAC
    VS

Alternate Parts for ADV7123KSTZ140

This table gives cross-reference parts and alternative options found for ADV7123KSTZ140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7123KSTZ140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADV7123KST140 330 MHz Triple 10-Bit High Speed Video DAC Analog Devices Inc ADV7123KSTZ140 vs ADV7123KST140
Part Number Description Manufacturer Compare
ADV7123KST140 330 MHz Triple 10-Bit High Speed Video DAC Analog Devices Inc ADV7123KSTZ140 vs ADV7123KST140

Related Parts for ADV7123KSTZ140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADV7123KSTZ140 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADV7123KSTZ140 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADV7123KSTZ140 would you like to use for your alert(s)?
  • Please alert me when ADV7123KSTZ140 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADV7123KSTZ140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADV7123KSTZ140 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADV7123KSTZ140 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADV7123KSTZ140.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADV7123KSTZ140 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: