-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750 MHz, 16 x 8 Analog Crosspoint Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV3225ACPZ-ND
|
DigiKey | IC CROSSPOINT SW 16X8 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
10 In Stock |
|
$67.1232 / $78.3900 | Buy Now |
DISTI #
584-ADV3225ACPZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs 750 MHz, 16 8 Analog Crosspoint Switch RoHS: Compliant | 17 |
|
$67.1200 / $78.3900 | Buy Now |
|
Analog Devices Inc | 700MHz 16x8 Crosspoint (Gain + Min Qty: 1 Package Multiple: 1 | 198 |
|
$37.6600 / $78.3900 | Buy Now |
|
Rochester Electronics | 750 MHz, 16 X 8 Analog Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$60.1300 / $70.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV3225ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3225ACPZ
Analog Devices Inc
750 MHz, 16 x 8 Analog Crosspoint Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Off-state Isolation-Nom | 87 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 20 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADV3225ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV3225ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8109AST | IC 8-CHANNEL, CROSS POINT SWITCH, PQFP80, 12 X 12 MM, PLASTIC, MO-026BDD, LQFP-80, Multiplexer or Switch | Analog Devices Inc | ADV3225ACPZ vs AD8109AST |
AD8107ASTZ | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | Analog Devices Inc | ADV3225ACPZ vs AD8107ASTZ |
AD8118ABPZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | Rochester Electronics LLC | ADV3225ACPZ vs AD8118ABPZ |
AD8105ABPZ | 600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | Analog Devices Inc | ADV3225ACPZ vs AD8105ABPZ |
AD8115AST | IC 16-CHANNEL, CROSS POINT SWITCH, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100, Multiplexer or Switch | Analog Devices Inc | ADV3225ACPZ vs AD8115AST |
AD8106ASTZ | 260 MHz, 16 x 5 Buffered Video Crosspoint Switches | Analog Devices Inc | ADV3225ACPZ vs AD8106ASTZ |
AD8105ABPZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA304, 31 X 31 MM, ROHS COMPLIANT, MO-192BAN-2, BGA-304 | Rochester Electronics LLC | ADV3225ACPZ vs AD8105ABPZ |
AD8110ASTZ | 260 MHz, 16 x 8 Buffered Video Crosspoint Switch (Gain=1) | Analog Devices Inc | ADV3225ACPZ vs AD8110ASTZ |
AD8104ABPZ | 600 MHz, 32 x 16 Buffered Analog Crosspoint Switch | Analog Devices Inc | ADV3225ACPZ vs AD8104ABPZ |
ADV3228ACPZ | 750 MHz, 8 x 8 Analog Crosspoint Switch | Analog Devices Inc | ADV3225ACPZ vs ADV3228ACPZ |