Datasheets
ADV3221ARZ-RL by: Analog Devices Inc

DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16

Part Details for ADV3221ARZ-RL by Analog Devices Inc

Overview of ADV3221ARZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADV3221ARZ Analog Devices 4:1 Muxes w/Double Buffered Lo
ADV3221ARZ-R7 Analog Devices 4:1 Muxes w/Double Buffered Lo

Part Details for ADV3221ARZ-RL

ADV3221ARZ-RL CAD Models

ADV3221ARZ-RL Part Data Attributes

ADV3221ARZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADV3221ARZ-RL Analog Devices Inc DIFFERENTIAL MULTIPLEXER, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max (Isup) 8 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

ADV3221ARZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADV3221ARZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADV3221ARZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADV3221ARZ-RL would you like to use for your alert(s)?
  • Please alert me when ADV3221ARZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADV3221ARZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADV3221ARZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADV3221ARZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADV3221ARZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADV3221ARZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: