-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz, 2:1 Analog Multiplexer, Gain = +2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADV3220ACPZ-RL-ND
|
DigiKey | IC SWITCH SPDT X 1 8LFCSP Min Qty: 105 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2884 In Stock |
|
$2.8600 | Buy Now |
DISTI #
ADV3220ACPZ-RL-ND
|
DigiKey | IC SWITCH SPDT X 1 8LFCSP Min Qty: 105 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4750 | Buy Now |
DISTI #
584-ADV3220ACPZ-R
|
Mouser Electronics | Multiplexer Switch ICs uGHz 4:1 Muxes w/Double Buffered Gain +2 RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
|
Analog Devices Inc | uGHz 4:1 Muxes w/Double Buffer Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.8800 / $3.7700 | Buy Now |
|
Rochester Electronics | ADV3220 - 1 GHz, 2:1 Buffered Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 2884 |
|
$2.3400 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV3220ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3220ACPZ-RL
Analog Devices Inc
800 MHz, 2:1 Analog Multiplexer, Gain = +2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |