There are no models available for this part yet.
Overview of ADUM5210BRSZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5210BRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM5210BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
Price & Stock for ADUM5210BRSZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADUM5210BRSZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 20SSOP Min Qty: 132 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1543 | Buy Now | |
DISTI #
584-ADUM5210BRSZ
|
Mouser Electronics | Digital Isolators 2-Ch Isolators w/ Int DC/DC converter RoHS: Compliant | 0 |
|
$6.2100 / $8.2900 | Order Now | |
Analog Devices Inc | 2-Ch Isolators w/ Int DC/DC co Package Multiple: 66 | 2706 |
|
$3.2600 / $5.7200 | Buy Now |
CAD Models for ADUM5210BRSZ by Analog Devices Inc
Part Data Attributes for ADUM5210BRSZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RS-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8543.70.99.60
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
125000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for ADUM5210BRSZ
This table gives cross-reference parts and alternative options found for ADUM5210BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5210BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5210BRSZ-RL7 | Dual-Channel Isolators with Integrated DC-to-DC Converter (2/0 Channel Directionality) | Analog Devices Inc | ADUM5210BRSZ vs ADUM5210BRSZ-RL7 |
Related Parts for ADUM5210BRSZ
-
SPC5605BF1MLU6Microcontrollers
-
ADUM5210ARSZSwitching Regulator or Controllers
-
ADUM1301BRWZOther Analog ICs
-
MC34PF3001A7EPPower Management Circuits
-
NTTFS5826NLTAGPower Field-Effect Transistors
-
BSP772TPeripheral Drivers
-
AD7687BRMZAnalog to Digital Converters
-
M2GL050-VFG400IField Programmable Gate Arrays
-
LT1014DDWOperational Amplifiers