-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Switch Regulator with Quad-Channel Isolators (1/3 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM4473ARIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 20SOIC Min Qty: 42 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5341 In Stock |
|
$7.2500 | Buy Now |
DISTI #
505-ADUM4473ARIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 20SOIC Min Qty: 42 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3990 | Buy Now |
DISTI #
584-ADUM4473ARIZ
|
Mouser Electronics | Digital Isolators 5kV PWM Cont & Trans Driver w/ISO RoHS: Compliant | 0 |
|
$7.4100 / $10.6500 | Order Now |
|
Analog Devices Inc | 5kV PWM Cont & Trans Driver w/ Package Multiple: 31 | 0 |
|
$4.7600 / $8.3500 | Buy Now |
|
Rochester Electronics | ADUM4473 - Isolated Switch Regulator with Quad-Channel Isolators (1/3 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 5341 |
|
$5.9200 / $6.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4473ARIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4473ARIZ
Analog Devices Inc
Isolated Switch Regulator with Quad-Channel Isolators (1/3 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RI-20-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO WORKS WITH 5 V INPUT;VOUT=(3.3-24 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 515 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |