-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Amplifier with Fixed Gain and Single-Ended Output, SOIC INCREASED CREEPAGE, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4195-1WBRIZ-R7CT-ND
|
DigiKey | HIGH STABILITY ISOLATED ERROR AM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5036 / $8.2500 | Buy Now |
DISTI #
584-ADUM4195-1WBRIZR
|
Mouser Electronics | Isolation Amplifiers Isolated Amplifier with Fixed Gain and Single-Ended Output RoHS: Compliant | 0 |
|
$6.1700 / $8.2400 | Order Now |
DISTI #
V72:2272_27449625
|
Arrow Electronics | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC W T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 3 |
|
$4.4940 | Buy Now |
|
Analog Devices Inc | High Stability Isolated Error Min Qty: 400 Package Multiple: 400 | 0 |
|
$3.4300 / $4.5036 | Buy Now |
DISTI #
69694223
|
Verical | SP Amp ISOL Amp Single 5.5V 8-Pin SOIC W T/R Automotive AEC-Q100 Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 3 |
|
$4.4940 | Buy Now |
DISTI #
ADUM41951WBRIZR
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 400 | 0 |
|
$4.4900 / $4.6600 | Buy Now |
DISTI #
4155268
|
Farnell | ISOLATION AMP, AEC-Q100, WSOIC, 125DEG C RoHS: Compliant Min Qty: 400 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$4.6022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM4195-1WBRIZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4195-1WBRIZ-R7
Analog Devices Inc
Isolated Amplifier with Fixed Gain and Single-Ended Output, SOIC INCREASED CREEPAGE, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC INCREASED CREEPAGE | |
Pin Count | 8 | |
Manufacturer Package Code | SOIC INCREASED CREEPAGE | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.21 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.85 mm |