Part Details for ADUM3210BRZ by Analog Devices Inc
Overview of ADUM3210BRZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3210BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9544
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3210BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$2.8000 / $4.7000 | Buy Now |
DISTI #
505-ADUM3210BRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
793 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
584-ADUM3210BRZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 975 |
|
$2.2600 / $4.5200 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 159 |
|
$1.6100 / $4.5200 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 3 |
|
$3.3450 / $5.0175 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 176 |
|
$17.8771 / $22.3464 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC | 25060 |
|
$1.9980 / $2.9960 | Buy Now |