Part Details for ADUM3210BRZ-RL7 by Analog Devices Inc
Overview of ADUM3210BRZ-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3210BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9545
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3210BRZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 652 |
|
$2.4800 / $4.7000 | Buy Now |
DISTI #
ADUM3210BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2503 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
584-ADUM3210BRZ-R7
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 2251 |
|
$2.2600 / $4.5200 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 1501 |
|
$2.2702 / $4.5200 | Buy Now |
|
Rochester Electronics | ADUM3210 - Dual-Channel Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$2.0900 / $2.4600 | Buy Now |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 25999 |
|
RFQ | |
|
LCSC | SOIC-8 Digital Isolators ROHS | 129 |
|
$1.0497 / $1.8429 | Buy Now |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 8SOIC / Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 23330 |
|
$1.9980 / $2.9960 | Buy Now |