Datasheets
ADUM1400BRW-RL by:

SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16

Part Details for ADUM1400BRW-RL by Rochester Electronics LLC

Overview of ADUM1400BRW-RL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADUM1400BRW-RL

ADUM1400BRW-RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADUM1400BRW-RL Part Data Attributes:

ADUM1400BRW-RL Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADUM1400BRW-RL Rochester Electronics LLC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
Additional Feature ALSO OPERATES AT 5V NOMINAL
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

ADUM1400BRW-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM1400BRW-RL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM1400BRW-RL by Rochester Electronics LLC

  • Please alert me when ADUM1400BRW-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUM1400BRW-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM1400BRW-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUM1400BRW-RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM1400BRW-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM1400BRW-RL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: