-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUCM4050BCPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8946
|
Newark | Arm Mcu, 52Mhz, 44 I/O, Lfcsp-64, Product Range:Aducm4050 Series Microcontrollers, Device Core:-, Data Bus Width:-, Operating Frequency Max:-, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Lfcsp-Ep, Adc Channels:- Rohs Compliant: Yes |Analog Devices ADUCM4050BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$21.5000 / $27.3000 | Buy Now |
DISTI #
505-ADUCM4050BCPZ-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
29 In Stock |
|
$18.7745 / $26.2600 | Buy Now |
DISTI #
584-ADUCM4050BCPZ
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB ARM Cortex ULP MCU RoHS: Compliant | 15 |
|
$19.7200 / $26.2500 | Buy Now |
|
Analog Devices Inc | 512kB ARM Cortex ULP MCU Min Qty: 1 Package Multiple: 1 | 2683 |
|
$13.2100 / $26.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUCM4050BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUCM4050BCPZ
Analog Devices Inc
ADUCM4050BCPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-17 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 27 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 52 MHz | |
Supply Current-Max | 8.58 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ADUCM4050BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUCM4050BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUCM4050BCPZ-RL | ADUCM4050BCPZ-RL | Analog Devices Inc | ADUCM4050BCPZ vs ADUCM4050BCPZ-RL |