ADUCM3029BCPZ-R7
Analog Devices Inc
Description: ADUCM3029BCPZ-R7

Overview of ADUCM3029BCPZ-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ADUCM3029BCPZ-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADUCM3029BCPZ-R7TR-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 750 $16.3911
$16.3911 Buy Now
DISTI # 584-ADUCM3029BCPZ-R7
Mouser Electronics ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC RoHS: Compliant 0
  • 750 $16.8000
$16.8000 Order Now
DISTI # V72:2272_17071886
Arrow Electronics MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1848 Container: Cut Strips Americas - 104
  • 1 $16.1100
  • 10 $15.8500
  • 25 $15.5900
  • 50 $15.3400
  • 100 $15.0800
$15.0800 / $16.1100 Buy Now
Analog Devices Inc LowPwr Cortex M3w/256kEmbedded Min Qty: 750 Package Multiple: 750 0
  • 1 $15.4100
  • 1,000 $11.5600
$11.5600 / $15.4100 Buy Now
DISTI # 35177286
Verical MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 Americas - 104
  • 100 $15.0800
$15.0800 Buy Now
Rochester Electronics ADUCM3029 - LowPwr Cortex M3w/256kEmbedded Flash/ADC RoHS: Compliant Status: Active Min Qty: 1 6135
  • 1 $17.1500
  • 25 $16.8100
  • 100 $16.1200
  • 500 $15.4400
  • 1,000 $14.5800
$14.5800 / $17.1500 Buy Now
DISTI # ADUCM3029BCPZR7
Richardson RFPD INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 750 0
  • 750 $15.5800
  • 1,000 $15.3800
$15.3800 / $15.5800 Buy Now

CAD Models for ADUCM3029BCPZ-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUCM3029BCPZ-R7 by Analog Devices Inc

ADUCM3029BCPZ-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LFCSP-64
Pin Count
64
Manufacturer Package Code
CP-64-16
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Date Of Intro
2016-02-18
Samacsys Manufacturer
Analog Devices
Has ADC
YES
Address Bus Width
Bit Size
32
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of I/O Lines
44
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
65536
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
26 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.74 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ADUCM3029BCPZ-R7
    Analog Devices Inc
    ADUCM3029BCPZ-R7
    VS

Related Parts for ADUCM3029BCPZ-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUCM3029BCPZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUCM3029BCPZ-R7 by Analog Devices Inc

  • Please alert me when ADUCM3029BCPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUCM3029BCPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUCM3029BCPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUCM3029BCPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUCM3029BCPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUCM3029BCPZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: