Microcontrollers and Processors
ADUC844BS62-3
Analog Devices Inc
Description: IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MQFP-52, Microcontroller

Overview of ADUC844BS62-3 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for ADUC844BS62-3 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADUC844BS62-3 by Analog Devices Inc

ADUC844BS62-3
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
14 X 14 MM, PLASTIC, MQFP-52
Pin Count
52
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
8
Clock Frequency-Max
0.032 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e0
Length
10 mm
Number of I/O Lines
32
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
12.58 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ADUC844BS62-3
    Analog Devices Inc
    IC 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, PQFP52, 14 X 14 MM, PLASTIC, MQFP-52, Microcontroller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUC844BS62-3 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUC844BS62-3 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUC844BS62-3 would you like to use for your alert(s)?
  • Please alert me when ADUC844BS62-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUC844BS62-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUC844BS62-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUC844BS62-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUC844BS62-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUC844BS62-3 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: