Microcontrollers and Processors
ADUC834BCP
Description: 8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56

Overview of ADUC834BCP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADUC834BCP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADUC834BCP by Rochester Electronics LLC

ADUC834BCP
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
56
Reach Compliance Code
unknown
Has ADC
YES
Address Bus Width
24
Bit Size
8
Clock Frequency-Max
12.58 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-XQCC-N56
JESD-609 Code
e0
Length
8 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
12.58 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ADUC834BCP
    Rochester Electronics LLC
    8-BIT, FLASH, 12.58 MHz, MICROCONTROLLER, QCC56, 8 X 8 MM, MO-220-VLLD-2, LFCSP-56
    VS

Related Parts for ADUC834BCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUC834BCP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUC834BCP by Rochester Electronics LLC

  • Please alert me when ADUC834BCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADUC834BCP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUC834BCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADUC834BCP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUC834BCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUC834BCP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: