Part Details for ADUC812BCP by Analog Devices Inc
Overview of ADUC812BCP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUC812BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MICROConverter, MultiChannel 12-Bit ADC with 8051 CPU, 8-Bit, FLASH MCU ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3652 |
|
$13.0100 / $15.3000 | Buy Now |
Part Details for ADUC812BCP
ADUC812BCP CAD Models
ADUC812BCP Part Data Attributes
|
ADUC812BCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUC812BCP
Analog Devices Inc
IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LEAD FRAME, CSP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 8 | |
Clock Frequency-Max | 11.0592 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 11.0592 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ADUC812BCP
This table gives cross-reference parts and alternative options found for ADUC812BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUC812BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUC812BCPZ-REEL | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812BCP vs ADUC812BCPZ-REEL |
ADUC812BCP-REEL | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812BCP vs ADUC812BCP-REEL |
ADUC812BCPZ | IC 8-BIT, FLASH, 11.0592 MHz, MICROCONTROLLER, PQCC56, LEAD FRAME, CSP-56, Microcontroller | Analog Devices Inc | ADUC812BCP vs ADUC812BCPZ |