-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6650
|
Newark | Tact Switch Rohs Compliant: Yes |Apem ADTSM63SVTR Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6720 | Buy Now |
DISTI #
679-ADTSM63SVTRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1374 In Stock |
|
$0.2948 / $0.5900 | Buy Now |
DISTI #
642-ADTSM63SVTR
|
Mouser Electronics | Tactile Switches SW TACT SPST 0.05A 12VDC 6MM RoHS: Compliant | 1357 |
|
$0.3160 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 7.00mm Actuator Height - Top Actuated - 320gf - Tactile Feedback - Gull Wing. RoHS: Compliant | 0 |
|
$0.2784 / $0.3340 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 7.00mm Actuator Height - Top Actuated - 320gf - Tactile Feedback - Gull Wing. RoHS: Compliant | 0 |
|
$0.2784 / $0.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADTSM63SVTR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
ADTSM63SVTR
APEM Inc
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | SALMON | |
Actuator Length | 0.138 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Color | BLACK | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |