There are no models available for this part yet.
Overview of ADTS62N/KVB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADTS62N/KVB by APEM Inc
Part Data Attributes for ADTS62N/KVB by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.059 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
0.254 mm
|
Actuator Type
|
STEM
|
Body Breadth
|
6 mm
|
Body Color
|
BLACK
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
6 mm
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
12 V
|
Dielectric Withstand Volts
|
250VAC V
|
Electrical Life
|
200000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
SILVER
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
1.57 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
4
|
Packing Method
|
BAG; TUBE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|
Terminal Length
|
0.138 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for ADTS62N/KVB
This table gives cross-reference parts and alternative options found for ADTS62N/KVB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADTS62N/KVB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5M | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | ADTS62N/KVB vs SWT6-V5M |
SWT7-X2YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | ADTS62N/KVB vs SWT7-X2YTR |
KSM8WBT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | Hokuriku Electric Industry Co Ltd | ADTS62N/KVB vs KSM8WBT |
PTS645TL39LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ADTS62N/KVB vs PTS645TL39LFS |
TL-3320-B-F250-Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle | E-Switch Inc | ADTS62N/KVB vs TL-3320-B-F250-Q |
SWT8-R1N | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | ADTS62N/KVB vs SWT8-R1N |
PTS645SH15LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | ADTS62N/KVB vs PTS645SH15LFS |
SWT6-E3KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTS62N/KVB vs SWT6-E3KDAP |
1BT010-14600-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | ADTS62N/KVB vs 1BT010-14600-001 |
SWT6-M3BDTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | ADTS62N/KVB vs SWT6-M3BDTR |