Part Details for ADT75ARM-REEL by Analog Devices Inc
Overview of ADT75ARM-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT75ARM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADT75ARM-REEL-ND
|
DigiKey | 12-BIT DIGITAL TEMP. SENSOR Min Qty: 260 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
77836 In Stock |
|
$1.1500 | Buy Now |
|
Rochester Electronics | ADT75 - 1 Degree Centigrade Accurate, 12-Bit Digital Temperature Sensor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 77836 |
|
$0.9863 / $1.1600 | Buy Now |
Part Details for ADT75ARM-REEL
ADT75ARM-REEL CAD Models
ADT75ARM-REEL Part Data Attributes
|
ADT75ARM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT75ARM-REEL
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-187AA, MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | ACCURACY FOR A GRADE | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.001 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for ADT75ARM-REEL
This table gives cross-reference parts and alternative options found for ADT75ARM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT75ARM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT75ARZ | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARM-REEL vs ADT75ARZ |
ADT75ARMZ-REEL | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARM-REEL vs ADT75ARMZ-REEL |
ADT75ARMZ-REEL7 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARM-REEL vs ADT75ARMZ-REEL7 |
ADT75ARZ-REEL7 | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARM-REEL vs ADT75ARZ-REEL7 |
ADT75ARMZ | ±1°C Accurate, 12-Bit Digital Temperature Sensor | Analog Devices Inc | ADT75ARM-REEL vs ADT75ARMZ |