Part Details for ADT7481ARMZ-1RL by onsemi
Results Overview of ADT7481ARMZ-1RL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADT7481ARMZ-1RL Information
ADT7481ARMZ-1RL by onsemi is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ADT7481ARMZ-1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADT7481ARMZ-1RL
|
EBV Elektronik | Temp Sensor Digital Serial 2Wire 10Pin MSOP TR (Alt: ADT7481ARMZ-1RL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ADT7481ARMZ-1RL
ADT7481ARMZ-1RL CAD Models
ADT7481ARMZ-1RL Part Data Attributes
|
ADT7481ARMZ-1RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7481ARMZ-1RL
onsemi
Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 10 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7481ARMZ-1RL
This table gives cross-reference parts and alternative options found for ADT7481ARMZ-1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7481ARMZ-1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADT7481ARMZ-1REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | ADT7481ARMZ-1RL vs ADT7481ARMZ-1REEL |
ADT7481ARMZ-R7 | onsemi | Check for Price | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 1000-REEL | ADT7481ARMZ-1RL vs ADT7481ARMZ-R7 |
ADT7481ARMZ-REEL | onsemi | Check for Price | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 3000-REEL | ADT7481ARMZ-1RL vs ADT7481ARMZ-REEL |
ADT7481ARMZ-REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | ADT7481ARMZ-1RL vs ADT7481ARMZ-REEL7 |
ADT7481ARMZ-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | ADT7481ARMZ-1RL vs ADT7481ARMZ-REEL |
ADT7481ARMZ | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | ADT7481ARMZ-1RL vs ADT7481ARMZ |
ADT7481ARMZ-1R7 | onsemi | Check for Price | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 1000-REEL | ADT7481ARMZ-1RL vs ADT7481ARMZ-1R7 |