Part Details for ADT7461ARMZ-002 by onsemi
Overview of ADT7461ARMZ-002 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADT7461ARMZ-002
ADT7461ARMZ-002 CAD Models
ADT7461ARMZ-002 Part Data Attributes
|
ADT7461ARMZ-002
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7461ARMZ-002
onsemi
IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MSOP-8, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.215 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for ADT7461ARMZ-002
This table gives cross-reference parts and alternative options found for ADT7461ARMZ-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461ARMZ-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7461ARMZ-2 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187-AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADT7461ARMZ-002 vs ADT7461ARMZ-2 |
ADT7461ARMZ-2REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187-AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADT7461ARMZ-002 vs ADT7461ARMZ-2REEL |
ADT7461ARMZ-2RL7 | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 1000-REEL | onsemi | ADT7461ARMZ-002 vs ADT7461ARMZ-2RL7 |