-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8935
|
Newark | Temperature Sensor, -40 To 150Deg C, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+150°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7301ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$2.7200 / $4.3200 | Buy Now |
DISTI #
505-ADT7301ARMZ-ND
|
DigiKey | SENSOR DIGITAL -40C-150C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
378 In Stock |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
584-ADT7301ARMZ
|
Mouser Electronics | Board Mount Temperature Sensors +/-0.5c, 12-Bit Dig Temp Sensor I.C. RoHS: Compliant | 5084 |
|
$2.1300 / $4.1500 | Buy Now |
|
Analog Devices Inc | +/-0.5c, 12-Bit Dig Temp Senso Min Qty: 1 Package Multiple: 50 | 376 |
|
$2.0821 / $4.1500 | Buy Now |
DISTI #
27011561
|
Verical | Temp Sensor Digital Serial (4-Wire, SPI) Medical 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$2.3846 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | 13-Bit, 0.5C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 | SENSOR DIGITAL -40C-150C 8MSOP | 31782 |
|
RFQ | |
DISTI #
C1S103100233708
|
Chip1Stop | Temp Sensor Digital Serial (4-Wire, SPI) Automotive 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 36 |
|
$2.7300 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADT7301ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7301ARMZ
Analog Devices Inc
13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 4 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 13 | |
Number of Terminals | 8 | |
Operating Current-Max | 2.2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for ADT7301ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7301ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7301ARM | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187AA, MSOP-8 | Analog Devices Inc | ADT7301ARMZ vs ADT7301ARM |
ADT7301ARMZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, SQUARE, SURFACE MOUNT, LEAD FREE, PLASTIC, MO-187AA, MSOP-8 | Analog Devices Inc | ADT7301ARMZ vs ADT7301ARMZ-REEL |
ADT7301ARM-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 4Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187AA, MSOP-8 | Analog Devices Inc | ADT7301ARMZ vs ADT7301ARM-REEL7 |
ADT7301ARMZ-REEL7 | 13-Bit, ±1°C Accurate, MicroPower Digital Temperature Sensor in 6-Lead SOT-23 and 8-Lead MSOP | Analog Devices Inc | ADT7301ARMZ vs ADT7301ARMZ-REEL7 |