Part Details for ADT4-1T by Mini-Circuits
Overview of ADT4-1T by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADT4-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2069 |
|
RFQ | ||
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 9 MHz - 625 MHz RF TRANSFORMER | 27 |
|
$4.9770 / $9.9540 | Buy Now |
|
Quest Components | 9 MHz - 625 MHz RF TRANSFORMER | 8 |
|
Buy Now |
Part Details for ADT4-1T
ADT4-1T CAD Models
ADT4-1T Part Data Attributes
|
ADT4-1T
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT4-1T
Mini-Circuits
RF Transformer, 9MHz Min, 625MHz Max, 1:2,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 4 | |
Application | MATCHING | |
Cut-off Frequency-Max | 625 MHz | |
Cut-off Frequency-Min | 9 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.87 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 625000 kHz | |
Operating Frequency-Min | 9000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Transformer Type | RF TRANSFORMER | |
Width | 5.59 mm |