Part Details for ADT4-1T-2 by Mini-Circuits
Overview of ADT4-1T-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADT4-1T-2
ADT4-1T-2 CAD Models
ADT4-1T-2 Part Data Attributes
|
ADT4-1T-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADT4-1T-2
Mini-Circuits
RF Transformer, 0.2MHz Min, 350MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 4 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
Insertion Loss | 3 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |