Part Details for ADT-2593-MF-SMA-02 by Cinch Connectivity Solutions
Overview of ADT-2593-MF-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for ADT-2593-MF-SMA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-ADT-2593-MF-SMA-02-ND
|
DigiKey | CONN ADAPT JACK-PLUG SMA 50 OHM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
246 In Stock |
|
$51.8876 / $71.3300 | Buy Now |
DISTI #
530-ADT2593-MF-SMA02
|
Mouser Electronics | RF Adapters - In Series ADAPTER M/F SMA 18 GHZ | 8 |
|
$60.4500 / $75.0000 | Buy Now |
Part Details for ADT-2593-MF-SMA-02
ADT-2593-MF-SMA-02 CAD Models
ADT-2593-MF-SMA-02 Part Data Attributes
|
ADT-2593-MF-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
ADT-2593-MF-SMA-02
Cinch Connectivity Solutions
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |