Part Details for ADSP-SC584BBCZ-4A by Analog Devices Inc
Overview of ADSP-SC584BBCZ-4A by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Price & Stock for ADSP-SC584BBCZ-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADSP-SC584BBCZ-4A-ND
|
DigiKey | ARM, 2XSHARC, DDR, LPC PACKAGE Min Qty: 1 Lead time: 20 Weeks Container: Tray |
14 In Stock |
|
$46.6636 / $46.8700 | Buy Now |
DISTI #
584-ADSPSC584BBCZ-4A
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC ARM, 2xSHARC, DDR, LPC package RoHS: Compliant | 0 |
|
$45.7200 / $62.1000 | Order Now |
|
Analog Devices Inc | ARM, 2xSHARC, DDR, LPC package Package Multiple: 1 | 3 |
|
$34.7500 / $46.8700 | Buy Now |
DISTI #
83678248
|
Verical | DSP Floating-Point 32bit 450MHz 800MIPS 349-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2426 | Americas - 247 |
|
$43.7600 / $44.9400 | Buy Now |
DISTI #
ADSPSC584BBCZ4A
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 13 | 0 |
|
$47.8400 / $53.3100 | Buy Now |
Part Details for ADSP-SC584BBCZ-4A
ADSP-SC584BBCZ-4A CAD Models
ADSP-SC584BBCZ-4A Part Data Attributes
|
ADSP-SC584BBCZ-4A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-SC584BBCZ-4A
Analog Devices Inc
Dual-core SHARC+ and ARM Cortex-A5 SOC, DDR, Ethernet, USB, 349-cspBGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-349 | |
Pin Count | 349 | |
Manufacturer Package Code | BC-349-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-10-12 | |
Samacsys Manufacturer | Analog Devices | |
Bus Compatibility | SPI; UART | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B349 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 349 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.15 V | |
Supply Voltage-Min | 1.05 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |